SNR 62206EEC3 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- RS Stock No.:
- 704-898
- Mfr. Part No.:
- 62206EEC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,735.37
(exc. VAT)
PHP3,063.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,735.37 |
*price indicative
- RS Stock No.:
- 704-898
- Mfr. Part No.:
- 62206EEC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Race Width | 20mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 11.3kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 20.5kN | |
| Series | 6220 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 7300rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 20mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 11.3kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 20.5kN | ||
Series 6220 | ||
Bore Type Deep Groove | ||
Limiting Speed 7300rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is engineered for optimal performance in radial contact applications. This robust bearing features a pressed steel cage and contact Seals on both sides, ensuring longevity and reliability in various industrial settings. With a dynamic load rating of 20,500,000 mN and a static load rating of 11,300,000 mN, it is precisely designed to withstand demanding conditions. Its internal and external diameters of 30 mm and 62 mm respectively make it a versatile choice for multiple configurations. Operating effectively within a temperature range of -30°C to 120°C, it offers reliable performance across a spectrum of environments, making it an essential component in machinery that requires precision and durability.
Designed for radial contact, ensuring stability and efficiency in performance
Pressed steel cage enhances strength and protects against debris
Contact Seals on both sides provide superior protection against contaminants
Dynamic load rating of 20,500,000 mN optimises operational reliability
Static load rating of 11,300,000 mN supports heavy-duty applications
Operating temperature range of -30°C to 120°C ensures adaptability across environments
Min fillet radius of 1 mm facilitates easy installation
Lightweight at 0.246 kg, aiding in efficiency and function of equipment
Effective for high mechanical limit speed of 43,800 °/s, enhancing machine output
Compliant with industry standards for quality assurance
Related links
- SNR 6206EEC4 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206NRZZ 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206G15C4 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206KEE 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206E 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206KZZC3 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206NRZ 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206KEEC3 1 Row Bearing Kit - 30 mm ID, 62 mm OD
