SNR 6206KZZC3 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- RS Stock No.:
- 704-715
- Mfr. Part No.:
- 6206KZZC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,171.13
(exc. VAT)
PHP2,431.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,171.13 |
*price indicative
- RS Stock No.:
- 704-715
- Mfr. Part No.:
- 6206KZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 30mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 11300N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 20.5kN | |
| Series | 6206 | |
| Bore Type | Tapered | |
| Limiting Speed | 15000rpm | |
| Flange Outside Diameter | 62mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 30mm | ||
Product Type Bearing Kit | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 11300N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 20.5kN | ||
Series 6206 | ||
Bore Type Tapered | ||
Limiting Speed 15000rpm | ||
Flange Outside Diameter 62mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is designed for reliability and efficiency in various applications. Engineered with a pressed steel cage and a tapered bore, this bearing ensures smooth and quiet operation while handling radial loads effectively. With an internal diameter of 30 mm and an external diameter of 62 mm, it caters to a wide range of mechanical setups. The high-performance design features shields on both sides for enhanced protection against contaminants, making it suitable for demanding environments. This bearing operates optimally within temperature ranges from 243.15 K to 393.15 K, ensuring consistent performance across different operating conditions.
Pressed steel cage provides enhanced strength and durability
Tapered bore design ensures optimal fit and alignment
Dual shields offer superior protection from dirt and debris
Dynamic load rating of 20500000 mN for reliable performance
Static load rating of 11300000 mN accommodates heavy loads
Fatigue limit load of 510000 mN enhances longevity and performance
Reference thermal speed of 72000 °/s supports high-speed applications
Mechanical limit speed reaching 90000 °/s ensures versatility
Minimum operating temperature of -30 °C allows use in cold environments
Maximum operating temperature of 120 °C is Ideal for high-temperature operations
Related links
- SNR 6206EEC4 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206NRZZ 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206G15C4 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 62206EEC3 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206KEE 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206E 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206NRZ 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206KEEC3 1 Row Bearing Kit - 30 mm ID, 62 mm OD
