NTN 6216NR 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- RS Stock No.:
- 704-888
- Mfr. Part No.:
- 6216NR
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP14,902.20
(exc. VAT)
PHP16,690.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP14,902.20 |
*price indicative
- RS Stock No.:
- 704-888
- Mfr. Part No.:
- 6216NR
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 140mm | |
| Race Width | 26mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 53kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 80.5kN | |
| Bore Type | Round | |
| Series | 6216 | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 140mm | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 140mm | ||
Race Width 26mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 53kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 80.5kN | ||
Bore Type Round | ||
Series 6216 | ||
Limiting Speed 4500rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 140mm | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for optimal performance in diverse applications. Designed with a radial contact configuration, this bearing features a pressed steel cage and integrated snap ring, which enhances its structural integrity and longevity. With both dynamic and static load capacities reaching 80.5 kN and 53 kN respectively, it ensures reliable operation under various loads. Its dimensions, including an internal diameter of 80 mm and an external diameter of 140 mm, make it versatile for multiple uses in machinery and equipment. Additionally, the open design provides easy maintenance and inspection. Ideal for demanding environments, this bearing exhibits excellent durability and performance.
Durable pressed steel cage for improved strength and stability
Snap ring integration provides added security and ease of installation
Radial contact design enhances load distribution and performance
Dynamic load capacity of 80,500 N ensures reliability under heavy loads
Static load capacity of 53,000 N accommodates various operational demands
Optimal operating temperature range improves reliability in varied conditions
Easy maintenance with an open design enhances accessibility
Versatile dimensional specifications suit a wide range of applications
Related links
- NTN 6216ZZC3/5K 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6216LLUCM/5K 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6216CM 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6216L1C3 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6216LLUNR/2AS 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6216C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- NTN 5216S 2 Row Ball Bearing - 80 mm ID, 140 mm OD 44.4 mm Race Width
- NTN 6216ZZCM/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
