NTN 6216CM 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- RS Stock No.:
- 705-651
- Mfr. Part No.:
- 6216CM
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,042.12
(exc. VAT)
PHP6,767.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,042.12 |
*price indicative
- RS Stock No.:
- 705-651
- Mfr. Part No.:
- 6216CM
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 80mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 26mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 53000N | |
| Dynamic Load Rating | 80.5kN | |
| Bore Type | Round | |
| Series | 621 | |
| Limiting Speed | 750rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 80mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 26mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 53000N | ||
Dynamic Load Rating 80.5kN | ||
Bore Type Round | ||
Series 621 | ||
Limiting Speed 750rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is expertly engineered for high-performance applications, ensuring superior reliability and durability in various industrial scenarios. This premium bearing excels by accommodating both radial and axial loads, making it an Ideal choice for dynamic environments. With its open design and pressed steel cage, the bearing permits optimal lubrication while minimising friction to enhance operational efficiency. The NTN Single Row Deep Groove Ball Bearing is characterised by its internal diameter of 80 mm, external diameter of 140 mm, and a bearing width of 26 mm, ensuring it fits seamlessly into tailored machinery setups without compromise.
Durable pressed steel cage optimises performance and prolongs service life
Open design allows efficient lubrication for enhanced reliability
Radial and axial load capability provides versatility in applications
Dynamic load rating of 80500000 mN ensures robust strength under demanding conditions
Static load rating of 53000000 mN guarantees stability during operation
Fatigue limit load of 3950000 mN ensures safety and performance longevity
Min operating temperature of -40°C and max of 120°C enables versatility in various environments
Min fillet radius of 2 mm accommodates various structural setups
Related links
- NTN 6216ZZC3/5K 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6216LLUCM/5K 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6216L1C3 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6216NR 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6216LLUNR/2AS 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- NTN 5216S 2 Row Ball Bearing - 80 mm ID, 140 mm OD 44.4 mm Race Width
- NTN 6216C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- SKF 6216/C3 1 Row Ball Bearing - 80 mm ID, 140 mm OD
