NTN 5216S 2 Row Ball Bearing - 80 mm ID, 140 mm OD 44.4 mm Race Width
- RS Stock No.:
- 705-731
- Mfr. Part No.:
- 5216S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP21,179.21
(exc. VAT)
PHP23,720.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,179.21 |
*price indicative
- RS Stock No.:
- 705-731
- Mfr. Part No.:
- 5216S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 80mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 44.4mm | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Static Load Rating | 93kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 99kN | |
| Limiting Speed | 3800rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 80mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 44.4mm | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Static Load Rating 93kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 99kN | ||
Limiting Speed 3800rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing is meticulously designed to accommodate complex load conditions, making it an Ideal choice for high-performance applications. With an internal diameter of 80 mm and an external diameter of 140 mm, this bearing effectively manages radial and axial loads, ensuring smooth rotational performance even under heavy duty usage. The robust construction features a precision class of P0 and a dynamic load rating of 99,000,000 mN, signifying its suitability for demanding industrial environments. With an optimal contact angle of 25 degrees and a radial clearance class of CN, the bearing guarantees excellent operational efficiency and reliability across various applications.
Engineered for high performance under complex load conditions
Robust design enhances longevity in challenging industrial settings
Optimised internal diameter and external diameter for versatile application fit
Dynamic load rating reinforces reliability during heavy use
Designed with a precise contact angle to improve operational efficiency
Radial clearance class ensures effective performance across varying conditions
Efficiently manages both radial and axial loads for superior performance
Facilitates smooth rotational movement, minimising friction and wear
Built to withstand extreme temperature variations, with operating ranges from -40 °C to 120 °C
Related links
- SKF 3216 A/C3 2 Row Ball Bearing - 80 mm ID, 140 mm OD 44.4 mm Race Width
- FAG 3216-B-TVH 2 Row Ball Bearing - 80 mm ID, 140 mm OD 44.4 mm Race Width
- SKF 3216 A 2 Row Angular Contact Ball Bearing - 80 mm ID, 140 mm OD 44.4 mm Race Width
- NTN 7216B 1 Row Angular Contact Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- NTN 7216BG 1 Row Angular Contact Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- NTN 7216BL1G 1 Row Angular Contact Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- SKF 7216 BECBM 1 Row Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- SKF 7216 BEGAF 1 Row Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
