SKF 3216 A/C3 2 Row Ball Bearing - 80 mm ID, 140 mm OD 44.4 mm Race Width
- RS Stock No.:
- 461-826
- Mfr. Part No.:
- 3216 A/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP40,925.33
(exc. VAT)
PHP45,836.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,925.33 |
*price indicative
- RS Stock No.:
- 461-826
- Mfr. Part No.:
- 3216 A/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 140mm | |
| Race Width | 44.4mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 95kN | |
| Internal Clearance | C3 | |
| Contact Angle | 30° | |
| Dynamic Load Rating | 106kN | |
| Standards/Approvals | RoHS | |
| Series | 3216 | |
| Limiting Speed | 4300rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 140mm | ||
Race Width 44.4mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 95kN | ||
Internal Clearance C3 | ||
Contact Angle 30° | ||
Dynamic Load Rating 106kN | ||
Standards/Approvals RoHS | ||
Series 3216 | ||
Limiting Speed 4300rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Omkar
The SKF Double row angular contact ball bearings correspond, in their design and operation, to a pair of single row angular contact ball bearings in a back-to-back arrangement, while requiring less axial space. They can operate at high speeds and are more suitable than deep groove ball bearings for supporting large axial forces in both directions.
Accommodate relatively high radial loads, high axial loads in both directions and tilting moments
Suitable where a stiff bearing arrangement is required
Require less axial space than equivalent pair of single row angular contact ball bearings
Related links
- SKF 3216 A 2 Row Angular Contact Ball Bearing - 80 mm ID, 140 mm OD 44.4 mm Race Width
- FAG 3216-B-TVH 2 Row Ball Bearing - 80 mm ID, 140 mm OD 44.4 mm Race Width
- NTN 5216S 2 Row Ball Bearing - 80 mm ID, 140 mm OD 44.4 mm Race Width
- SKF 3310 ATN9/C3 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SKF 3310 A-2Z/C3 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SKF 3310 ANR/C3 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SKF 3310 A/C3 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- FAG 3310-BD-XL-TVH-C3 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
