SNR 6210ZC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- RS Stock No.:
- 704-820
- Mfr. Part No.:
- 6210ZC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,541.01
(exc. VAT)
PHP3,965.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,541.01 |
*price indicative
- RS Stock No.:
- 704-820
- Mfr. Part No.:
- 6210ZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 55mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 29mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 44700N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 75300N | |
| Series | 631 | |
| Bore Type | Round | |
| Limiting Speed | 9500rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 140mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 55mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 29mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 44700N | ||
Internal Clearance CN | ||
Dynamic Load Rating 75300N | ||
Series 631 | ||
Bore Type Round | ||
Limiting Speed 9500rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
Flange Outside Diameter 140mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN single row deep groove ball bearing is expertly engineered for superior radial contact performance, featuring a pressed steel cage and a shield on one side for optimal protection. This bearing is designed to provide robust support and enhanced durability in various applications, ensuring reliable operation even under demanding conditions. With a mass of 0.453 kg and dimensions tailored for precision fit, it stands out for its capacity to handle significant loads and operates efficiently within a wide thermal range, making it a critical component in machinery requiring dependable rotational motion.
Robust single row design for reliable performance
Pressed steel cage enhances structural integrity
Radial contact allows for effective load distribution
Extensive operating temperature range from 233.15 °K to 393.15 °K
Dynamic load capacity up to 37000000 mN ensures versatility
Static load capacity at 23200000 mN supports heavy loads
Fatigue limit load of 1050000 mN for extended service life
Min fillet radius of 1.1 mm aids in smooth operation
Reference thermal speed of 49200 °/s for high speed applications
Mechanical limit speed reaching 72000 °/s accommodates diverse settings
Related links
- NTN 6209ZC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- NTN 6019ZZC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- NTN 6026C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- NTN 6311C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- NTN 6210C4 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- NTN 6210NR 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- NTN 6209NR 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- NTN 6210 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
