NTN 6210L1C3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- RS Stock No.:
- 704-810
- Mfr. Part No.:
- 6210L1C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP9,162.17
(exc. VAT)
PHP10,261.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,162.17 |
*price indicative
- RS Stock No.:
- 704-810
- Mfr. Part No.:
- 6210L1C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 23.2kN | |
| Dynamic Load Rating | 39kN | |
| Series | 6210 | |
| Bore Type | Round | |
| Limiting Speed | 7100rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 23.2kN | ||
Dynamic Load Rating 39kN | ||
Series 6210 | ||
Bore Type Round | ||
Limiting Speed 7100rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for high performance and reliability in rotational applications. Designed with a radial contact that ensures smooth operation, this bearing features a machined cage and an open design, allowing for effective lubrication. Its robust construction supports significant dynamic and static load capacities, making it Ideal for various industrial applications. With precise dimensions, including a 50 mm internal diameter and 90 mm external diameter, it provides versatile compatibility with different shaft sizes. The NTN bearing also offers exceptional durability under varying temperature conditions, facilitating operation within a wide temperature range, from 233.15 °K to 393.15 °K.
Optimised for radial contact enhancing efficiency and performance
Constructed with a machined cage ensuring strength and longevity
Open design allows for easy and effective lubrication
Dynamic load capacity of 39000000 mN ensures high performance under strain
Static load capacity of 23200000 mN supports heavy loads effectively
Fatigue limit of 1050000 mN provides reliability over time
Temperature resilience from -40 °C to 120 °C catering to various operational demands
Compact dimensions facilitate integration into diverse mechanical assemblies
Related links
- NTN 6210C4 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210ZC3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210NR 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210CM 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- NTN 5210S 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- NTN 6210LLBC3/5K 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210LLBCM/5K 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210LLUNR/2AS 1 Row Ball Bearing - 50 mm ID, 90 mm OD
