NTN 6210C4 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- RS Stock No.:
- 704-808
- Mfr. Part No.:
- 6210C4
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,390.60
(exc. VAT)
PHP3,797.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,390.60 |
*price indicative
- RS Stock No.:
- 704-808
- Mfr. Part No.:
- 6210C4
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 23.2kN | |
| Dynamic Load Rating | 37kN | |
| Series | 6210 | |
| Bore Type | Round | |
| Limiting Speed | 12000rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 23.2kN | ||
Dynamic Load Rating 37kN | ||
Series 6210 | ||
Bore Type Round | ||
Limiting Speed 12000rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is designed to provide exceptional radial support for various industrial applications. Engineered with a pressed steel cage and an open design, this bearing ensures efficient performance under radial load conditions. Its robust construction features an internal diameter of 50 mm and an external diameter of 90 mm, making it suitable for integration into a wide array of machinery. The product adheres to high performance standards, offering reliable operation with a dynamic load capacity of up to 37 million mN. Moreover, it operates effectively within a temperature range of 233.15 K to 393.15 K, establishing itself as a reliable choice for demanding environments.
Radial contact design enhances load distribution and minimizes wear
Pressed steel cage provides durability and effective lubrication retention
Dynamic load capacity of 37 million mN ensures reliable performance
Static load capacity of 23.2 million mN supports heavy loads without failure
Fatigue limit load of 1.05 million mN for increased operational lifespan
Optimised for thermal speeds up to 49200 °/s allowing high speed applications
Mechanical limit speed of 72000 °/s supports efficient machinery operation
Min fillet radius of 1.1 mm contributes to smoother operation and reduced stress
Designed with specific abutment dimensions for easier installation and compatibility
Offers effective performance in various industrial sectors enhancing productivity
Related links
- NTN 6210L1C3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210ZC3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210NR 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210CM 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210LLBC3/5K 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210LLBCM/5K 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210LLUNR/2AS 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210ZZC4/2AS 1 Row Ball Bearing - 50 mm ID, 90 mm OD
