NTN 6210NR 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- RS Stock No.:
- 704-814
- Mfr. Part No.:
- 6210NR
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,973.19
(exc. VAT)
PHP4,449.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,973.19 |
*price indicative
- RS Stock No.:
- 704-814
- Mfr. Part No.:
- 6210NR
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 23.2kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 39kN | |
| Bore Type | Round | |
| Series | 6210 | |
| Limiting Speed | 12000rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 23.2kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 39kN | ||
Bore Type Round | ||
Series 6210 | ||
Limiting Speed 12000rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is engineered for excellence in radial contact applications. With a robust pressed steel cage and designed to accommodate varying operating conditions, this bearing ensures reliable performance in various rotational systems. The open construction allows for easy lubrication, contributing to its durability and efficiency. Perfect for diverse industrial uses, this precision-engineered bearing supports effective load distribution and enhanced stability, making it Ideal for applications where high-speed performance and reliability are paramount.
Built with a robust pressed steel cage for increased durability
Open design facilitates easy lubrication and maintenance
Dynamic load capacity of 37000 N ensures dependable performance
Static load capacity of 23200 N for reliable operation under various conditions
Features a radial clearance class of CN for versatility in applications
Min fillet radius of 1.1 mm optimises performance in tight spaces
Wide operating temperature range from -40°C to 120°C allows for use in harsh conditions
Max mechanical limit speed of 72000 rpm caters to high-speed applications
Lower noise and vibration levels due to optimised design for smooth operation
Guarantees long service life with fatigue limit load of 1050 N
Related links
- NTN 6210L1C3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210CM 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210C4 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210ZC3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210LLBC3/5K 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210LLBCM/5K 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210LLUNR/2AS 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210ZZC4/2AS 1 Row Ball Bearing - 50 mm ID, 90 mm OD
