NTN 6210ZZCM/5K 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- RS Stock No.:
- 705-534
- Mfr. Part No.:
- 6210ZZCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,711.07
(exc. VAT)
PHP1,916.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,711.07 |
*price indicative
- RS Stock No.:
- 705-534
- Mfr. Part No.:
- 6210ZZCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 23200N | |
| Dynamic Load Rating | 39kN | |
| Series | 621 | |
| Bore Type | Round | |
| Limiting Speed | 1184rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 23200N | ||
Dynamic Load Rating 39kN | ||
Series 621 | ||
Bore Type Round | ||
Limiting Speed 1184rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is designed to provide reliable performance in various applications. Engineered for radial contact, it features a pressed steel cage and shields on both sides, ensuring optimal protection against contaminants. With an internal diameter of 50 mm and an external diameter of 90 mm, this bearing is perfectly suited for both industrial and commercial uses. Its robust construction allows for a dynamic load capacity of 39,000,000 mN, while maintaining a mass of just 0.454 kg. This product is an essential component for systems needing durable, efficient Bearing that perform well under varying conditions.
Dual shields provide effective protection from contaminants
Dynamic load capacity of 39,000,000 mN for superior performance
Lightweight at 0.454 kg, facilitating easy installation and handling
Operates efficiently across a temperature range from 233.15 °K to 423.15 °K
Max grease lubrication limit speed of 42,600 °/s for robust operation
Min shoulder diameter IR of 56.5 mm enhances mounting versatility
Related links
- NTN 6210LLBCM/5K 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210LLBC3/5K 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210LLUC3/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210ZZC3/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210LLUCM/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210L1C3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210C4 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210ZC3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
