SNR 6209ZC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- RS Stock No.:
- 704-804
- Mfr. Part No.:
- 6209ZC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,992.91
(exc. VAT)
PHP3,352.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,992.91 |
*price indicative
- RS Stock No.:
- 704-804
- Mfr. Part No.:
- 6209ZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 120mm | |
| Race Width | 29mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 44700N | |
| Dynamic Load Rating | 75300N | |
| Bore Type | Round | |
| Series | 631 | |
| Limiting Speed | 9500rpm | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 140mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 120mm | ||
Race Width 29mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 44700N | ||
Dynamic Load Rating 75300N | ||
Bore Type Round | ||
Series 631 | ||
Limiting Speed 9500rpm | ||
Race Type Deep Groove | ||
Flange Outside Diameter 140mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for radial contact, making it an Ideal solution for various industrial applications. With its pressed steel cage and a shield on one side, it ensures durability and efficient performance. Capable of accommodating substantial loads, this bearing excels in dynamic conditions, providing reliability over time. Its Compact design, with an internal diameter of 45 mm and an external diameter of 85 mm, allows it to fit seamlessly into constrained spaces while maintaining structural integrity. Designed to endure a wide temperature range, this bearing is a robust choice for demanding operational environments.
Dynamic load capacity of 36000000 mN ensures long-lasting functionality
Static load capacity of 20400000 mN provides robust support for stationary applications
Fatigue limit load of 1600000 mN increases reliability under cyclical loading conditions
Oil lubrication limit speed of 55200 °/s enhances performance in fluid applications
Grease lubrication limit speed of 46800 °/s ensures operational safety and longevity
Constructed with a radial clearance class C3 for optimal load handling
Minimum operating temperature of -40 °C for flexibility in various environments
Maximum operating temperature of 120 °C ensures functionality in high-heat applications
Min fillet radius of 1.1 mm aids in efficient assembly and reduces stress concentrations
Related links
- SNR 6019ZZC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6310HT200 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 608 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6311 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6210 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6210NR 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6309F604 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6019C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
