SNR 6209NR 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- RS Stock No.:
- 704-798
- Mfr. Part No.:
- 6209NR
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,436.09
(exc. VAT)
PHP3,848.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,436.09 |
*price indicative
- RS Stock No.:
- 704-798
- Mfr. Part No.:
- 6209NR
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 120mm | |
| Race Width | 29mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 44700N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 75300N | |
| Series | 631 | |
| Bore Type | Round | |
| Limiting Speed | 9500rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 140mm | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 120mm | ||
Race Width 29mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 44700N | ||
Internal Clearance CN | ||
Dynamic Load Rating 75300N | ||
Series 631 | ||
Bore Type Round | ||
Limiting Speed 9500rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 140mm | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is designed to provide high-efficiency performance in various applications, acting as a reliable solution for rotational movement. With its robust construction and pressed steel cage, it caters to the demands of radial loads while ensuring minimal friction. This bearing excels in operational longevity, thanks to its precise engineering and capacity to handle both dynamic and static loads. Ideal for machinery that requires dependable rotation, The NTN offering is a testament to durability and stable performance in challenging environments.
Features a single row deep groove design for excellent load distribution
Constructed with a pressed steel cage for increased structural integrity and longevity
Demonstrates a radial clearance class CN ensuring optimal fit and function
Exhibits a wide range of operating temperature capabilities from 233.15 K to 393.15 K
Achieves a static load rating of up to 20400000 mN making it suitable for heavy duty applications
Delivers dynamic load capacity of 34500000 mN supporting rigorous operational demands
Offers an efficient coefficient of 14.1 for reliable performance over time
Designed with minimum fillet radius to prevent stress concentrations
Equipped with a snap ring for improved axial retention
Meets the rigorous demands of various industries ensuring reliability in diverse applications
Related links
- SNR 6310HT200 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6019ZZC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6311EEC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6026C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6210C4 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6313NR 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6019C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6309F604 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
