NTN 63306LLU/2AS 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- RS Stock No.:
- 704-674
- Mfr. Part No.:
- 63306LLU/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP7,405.61
(exc. VAT)
PHP8,294.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,405.61 |
*price indicative
- RS Stock No.:
- 704-674
- Mfr. Part No.:
- 63306LLU/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 30.162mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 15kN | |
| Dynamic Load Rating | 26.7kN | |
| Bore Type | Round | |
| Series | 6330 | |
| Limiting Speed | 6600rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 72mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 30.162mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 15kN | ||
Dynamic Load Rating 26.7kN | ||
Bore Type Round | ||
Series 6330 | ||
Limiting Speed 6600rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 72mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed to withstand radial contact in various industrial applications. Its robust construction features a pressed steel cage and contact Seals on both sides, ensuring reliability and longevity. With an internal diameter of 30 mm and an external diameter of 72 mm, this bearing efficiently accommodates a variety of loads, making it an essential component for machinery that demands precision and durability. The design incorporates specified radial clearance and load capacities for dynamic and static use, supporting optimal functionality in challenging environments.
Constructed with high-quality materials for enduring performance
Features contact Seals on both sides to prevent dirt and debris ingress
Radial clearance class CN ensures adequate play for operational efficiency
Dynamic load capacity reaches 26.7 million mN for robust applications
Static load capacity of 15 million mN supports heavy load situations
Fatigue limit load of 680,000 mN enhances reliability under fluctuating conditions
Designed for grease lubrication with an impressive limit speed of 39,600 °/s
Operates effectively across a wide temperature range from -25 °C to 110 °C
Related links
- NTN 6306LLUNR/2AS 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 5306SCZZ/2AS 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- NTN 6306NC3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306ZNR 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306C4 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306NRC3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306CM 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306LLBCM/5K 1 Row Ball Bearing - 30 mm ID, 72 mm OD
