SNR 6312C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- RS Stock No.:
- 704-524
- Mfr. Part No.:
- 6312C4
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP9,396.24
(exc. VAT)
PHP10,523.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,396.24 |
*price indicative
- RS Stock No.:
- 704-524
- Mfr. Part No.:
- 6312C4
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 70mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 35mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 68kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 115kN | |
| Bore Type | Round | |
| Series | 63 Series | |
| Limiting Speed | 5400rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 130mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 70mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 35mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 68kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 115kN | ||
Bore Type Round | ||
Series 63 Series | ||
Limiting Speed 5400rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 130mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is engineered for maximum efficiency and reliability in rotational applications. Designed with a radial contact configuration, this bearing features a pressed steel cage that ensures optimal performance while minimising friction. With a dynamic load capacity of 86,300 N and a static load capacity of 52,200 N, it is Ideal for various industrial applications. The robust construction, alongside its specific thermal operating range, guarantees durability under extreme conditions, making it a reliable choice for users in need of dependable machinery performance.
Manufactured with a pressed steel cage for reduced weight and increased strength
Delivers a dynamic load capacity of 86,300 N for enhanced operational capability
Offers a static load capacity of 52,200 N, ensuring reliability during stationary conditions
Designed to operate effectively at a range of temperatures from -40°C to 120°C
Minimises friction due to the deep groove design, promoting longer service life
Equipped with precise internal and external dimensions for versatile applications
Features low radial clearance, enabling smooth and quiet operation
Ideal for use in high-speed machinery due to its superior thermal speed ratings
Related links
- SNR 6314ZZC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6310NR 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6226C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6308NR 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6313C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6213NR 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6308NRC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6312Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
