SNR 6308NRC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- RS Stock No.:
- 704-507
- Mfr. Part No.:
- 6308NRC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,243.20
(exc. VAT)
PHP4,752.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,243.20 |
*price indicative
- RS Stock No.:
- 704-507
- Mfr. Part No.:
- 6308NRC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 70mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 35mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 68kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 115kN | |
| Bore Type | Round | |
| Series | 63 Series | |
| Limiting Speed | 5400rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 130mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 70mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 35mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 68kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 115kN | ||
Bore Type Round | ||
Series 63 Series | ||
Limiting Speed 5400rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 130mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for excellence in rotary applications, delivering superior performance with its pressed steel cage and snap ring design. Ideal for various machinery, it ensures smooth operation and minimal friction owing to its radial contact structure. With a precision internal diameter of 40 mm and an external diameter of 90 mm, this bearing addresses the demands of diverse industries while maintaining high durability. This component is particularly adept at reducing vibration and noise, making it suitable for environments where reliability and efficiency are paramount. With a maximum operating temperature of 393.15 °K, it operates effectively in high-stress conditions, establishing itself as a dependable choice in the market.
Constructed with a robust pressed steel cage for enhanced durability
Equipped with a snap ring for secure fitting and stability
Features a dynamic load rating of 42,900,000 mN, providing exceptional load-bearing capability
Static load rating of 24,000,000 mN ensures reliability under stationary conditions
Fatigue limit load of 1,090,000 mN maximises lifespan and performance
Operates smoothly at reference thermal speed up to 54,000 °/s
Clearance class C3 for effective performance under varying conditions
Compact dimensions with precise radial clearance enable versatile use
Designed to withstand a wide temperature range, enhancing application versatility
Accurate rolling frequencies optimise functionality and reduce wear
Related links
- SNR 6312Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6314ZZC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6212C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6310NR 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6226C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6308NR 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6313C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6213NR 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
