SNR 6226C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- RS Stock No.:
- 700-587
- Mfr. Part No.:
- 6226C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP26,901.38
(exc. VAT)
PHP30,129.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,901.38 |
*price indicative
- RS Stock No.:
- 700-587
- Mfr. Part No.:
- 6226C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 150mm | |
| Race Width | 35mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 68kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 115kN | |
| Bore Type | Round | |
| Series | 63 Series | |
| Limiting Speed | 5400rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 130mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 150mm | ||
Race Width 35mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 68kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 115kN | ||
Bore Type Round | ||
Series 63 Series | ||
Limiting Speed 5400rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 130mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Single Row Deep Groove Ball Bearing is engineered for exceptional performance and reliability in a variety of applications. Designed with precision in mind, this deep groove ball bearing facilitates effective operation under both radial and axial loads. The open design promotes optimal lubrication, while the pressed steel cage ensures long-lasting durability. With an internal diameter of 130 mm and an external diameter of 230 mm, it delivers robust functionality. This bearing is suitable for use in demanding environments due to its impressive operating temperature range and dynamic load capacity, making it a VITAL component for engineers and designers seeking enduring solutions.
Robust dynamic load capacity of 176,000,000 mN ensures high performance
Durable pressed steel cage enhances longevity and efficiency
Wide operational temperature range from -40 °C to 120 °C accommodates diverse applications
Maximum operating speed of 27,000 °/s promotes effective equipment functionality
Low mass of 5.85 kg allows for ease of installation and handling
Radial clearance class C3 supports varied lubrication conditions
Designed to handle diverse radial and axial loads for versatility
Efficient open design maximises lubrication access and heat dissipation
Related links
- SNR 6314ZZC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6308NR 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6313C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6213NR 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6312C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6310NR 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6312Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6008C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
