SNR 6314ZZC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- RS Stock No.:
- 700-619
- Mfr. Part No.:
- 6314ZZC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP8,747.37
(exc. VAT)
PHP9,797.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,747.37 |
*price indicative
- RS Stock No.:
- 700-619
- Mfr. Part No.:
- 6314ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 150mm | |
| Race Width | 35mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 68200N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 110kN | |
| Series | 631 | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 150mm | ||
Race Width 35mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 68200N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 110kN | ||
Series 631 | ||
Limiting Speed 6000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is engineered for exceptional performance in a variety of demanding applications. Designed with precision, this bearing features a radial contact configuration and a pressed steel cage, making it Ideal for reliable operation under heavy loads. With its robust construction and dual shields, the bearing offers enhanced protection against contamination, ensuring durability and longevity. The Compact dimensions, including a 70 mm internal diameter and 150 mm external diameter, facilitate compatibility across multiple machinery types. This bearing not only reduces friction but also optimises efficiency, making it an essential component for industrial setups requiring high reliability and performance.
Mass of 2.54 kg ensures stability during operation and contributes to overall durability
Dynamic load capacity of 110,000,000 mN facilitates use in heavy-load applications
Static load capacity of 68,200,000 mN supports high-performance requirements
Fatigue limit load of 2,950,000 mN ensures longevity even in rigorous conditions
Operating temperature range of -30 °C to 120 °C accommodates various environments
Reference thermal speed of 36,600 °/s promotes efficiency in machinery operations
Robust over rolling frequency metrics ensure precise operational performance
Related links
- SNR 6226C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6308NR 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6313C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6213NR 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6312C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6310NR 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6312Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6008C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
