SNR 6213NR 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- RS Stock No.:
- 704-379
- Mfr. Part No.:
- 6213NR
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP8,323.51
(exc. VAT)
PHP9,322.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,323.51 |
*price indicative
- RS Stock No.:
- 704-379
- Mfr. Part No.:
- 6213NR
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 150mm | |
| Race Width | 35mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 68kN | |
| Dynamic Load Rating | 115kN | |
| Bore Type | Round | |
| Series | 63 Series | |
| Limiting Speed | 5400rpm | |
| Flange Outside Diameter | 130mm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 150mm | ||
Race Width 35mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 68kN | ||
Dynamic Load Rating 115kN | ||
Bore Type Round | ||
Series 63 Series | ||
Limiting Speed 5400rpm | ||
Flange Outside Diameter 130mm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered to provide optimal radial contact for various applications, ensuring reliable performance and longevity. With its pressed steel cage and inherent snap ring, this bearing design delivers exceptional durability and operational efficiency. Ideal for accommodating both axial and radial loads, it boasts a broad operational temperature range, making it suitable for a variety of industrial environments. The precision manufacturing ensures that the bearing operates smoothly under high speeds and dynamic loads, confirming its status as a trustworthy component in demanding machinery applications.
Built for robust performance with a dynamic load capacity of 60300000 mN
Static load capacity reaches 40100000 mN providing superior durability
Fatigue limit load up to 1820000 mN ensuring long term reliability
Reference thermal speed of 38400 °/s enhances operational efficiency
Mechanical limit speed of 54000 °/s for optimal performance in high speed applications
Operates effectively within a temperature range of 233.15 °K to 393.15 °K
Min shoulder diameter of 73 mm and max of 112 mm for versatile fit
Includes a snap ring reference for securing components in place
Radial clearance class CN supports effective load distribution
Lightweight design at just 0.99 kg for easy handling and installation
Related links
- SNR 6314ZZC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6226C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6308NR 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6313C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6312C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6310NR 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6312Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6008C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
