SNR 6212C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- RS Stock No.:
- 704-362
- Mfr. Part No.:
- 6212C4
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,885.22
(exc. VAT)
PHP5,471.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,885.22 |
*price indicative
- RS Stock No.:
- 704-362
- Mfr. Part No.:
- 6212C4
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 150mm | |
| Race Width | 35mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 68kN | |
| Dynamic Load Rating | 115kN | |
| Bore Type | Round | |
| Series | 63 Series | |
| Limiting Speed | 5400rpm | |
| Flange Outside Diameter | 130mm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 150mm | ||
Race Width 35mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 68kN | ||
Dynamic Load Rating 115kN | ||
Bore Type Round | ||
Series 63 Series | ||
Limiting Speed 5400rpm | ||
Flange Outside Diameter 130mm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for reliable radial contact, ensuring enhanced performance and durability in rotating machinery. With its pressed steel cage design, this bearing excels in applications requiring minimal friction and effective load support. It operates optimally across a wide temperature range, making it suitable for various industrial environments. The bearings robust construction includes an internal diameter of 60 mm and an external diameter of 110 mm, allowing for seamless integration into numerous systems while delivering impressive load-bearing capabilities.
Offers a radial clearance class C4 for improved operational efficiency
Mass of 0.785 kg ensures stability and reduces vibration during operation
Dynamic load capacity of 55.3 million mN guarantees long-lasting performance
Static load capacity of 36.3 million mN accommodates heavy workloads without compromising integrity
Fatigue limit load of 1.65 million mN enables reliable performance over extended periods
Reference thermal speed of 40800 °/s enhances speed capabilities in demanding applications
Mechanical limit speed of 57000 °/s for high-speed operations
Designed to perform in temperatures ranging from -40 °C to 120 °C ensuring versatility
Optimised for minimal noise and vibration securing efficiency in operational environments
Utilises a pressed steel cage for durability and reduced friction
Related links
- SNR 6314ZZC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6308NRC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6312Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6310NR 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6226C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6308NR 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6313C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6213NR 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
