SNR 6308C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- RS Stock No.:
- 704-499
- Mfr. Part No.:
- 6308C4
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,594.58
(exc. VAT)
PHP4,025.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,594.58 |
*price indicative
- RS Stock No.:
- 704-499
- Mfr. Part No.:
- 6308C4
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 70mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 35mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 68kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 115kN | |
| Series | 63 Series | |
| Bore Type | Round | |
| Limiting Speed | 5400rpm | |
| Flange Outside Diameter | 130mm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 70mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 35mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 68kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 115kN | ||
Series 63 Series | ||
Bore Type Round | ||
Limiting Speed 5400rpm | ||
Flange Outside Diameter 130mm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is engineered for outstanding radial contact and is Ideal for a diverse range of applications where durability and performance are paramount. This product represents an exemplary blend of quality and efficiency, designed to support high loads while maintaining operational reliability. Crafted with a pressed steel cage, this bearing offers openness for easy lubrication and efficient heat dissipation. With an internal diameter of 40 mm and an external diameter of 90 mm, it is perfectly suited for use in various machinery and equipment.
Designed with a dynamic load capacity of 42.9 MN, ensuring robust performance under pressure
Static load rating of 24.0 MN, providing reliability in stationary applications
Fatigue limit load of 1.09 MN enhances longevity and reduces maintenance needs
Educational thermal speed limit of 54,000 rpm, enabling high-speed operations
Maximum operating temperatures of 233.15 °K to 393.15 °K ensures versatility across environments
Includes specific bearing frequencies for optimal performance analysis
Constructed with a radial clearance class of C4, ensuring sufficient space for operation under heavy loads
Min shoulder diameter IR of 48 mm aids in effective installation and application compatibility
Related links
- SNR 6314ZZC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6308NRC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6312Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6212C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6226C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6313C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6308NR 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6310NR 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
