SNR 6213Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- RS Stock No.:
- 704-382
- Mfr. Part No.:
- 6213Z
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP7,240.52
(exc. VAT)
PHP8,109.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,240.52 |
*price indicative
- RS Stock No.:
- 704-382
- Mfr. Part No.:
- 6213Z
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 70mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 35mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 68kN | |
| Dynamic Load Rating | 115kN | |
| Series | 63 Series | |
| Bore Type | Round | |
| Limiting Speed | 5400rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 130mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 70mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 35mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 68kN | ||
Dynamic Load Rating 115kN | ||
Series 63 Series | ||
Bore Type Round | ||
Limiting Speed 5400rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 130mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN deep groove ball bearing is engineered for reliability and efficiency in dynamic applications. Designed with precision, this single row bearing features a robust pressed steel cage and is optimally shielded to enhance its lifespan. With an internal diameter of 65 mm and an external diameter of 120 mm, it supports radial loads with exceptional performance. This bearing not only accommodates high speeds but also ensures smooth operation, making it an Ideal choice for a variety of industrial applications. Its strong construction and thermal stability allow it to function effectively in a wide range of temperatures, providing users with peace of mind and operational efficiency.
Single row deep groove design ensures reliable load support
Pressed steel cage enhances durability and reduces wear
Optimised for high speed applications with dynamic load ratings
Min operating temperature of 233.15 °K and max of 393.15 °K ensures thermal versatility
Designed with a radial clearance class CN for effective operation
Min fillet radius of 1.5 mm helps maintain structural integrity
Frequent operating speeds of up to 54000 °/s enable efficient performance
Dynamic and static load capacities of 60300000 mN and 40100000 mN respectively allow for varied application use
Related links
- SNR 6314ZZC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6308NRC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6312Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6212C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6226C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6313C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6308NR 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6310NR 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
