SNR 6314C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- RS Stock No.:
- 700-611
- Mfr. Part No.:
- 6314C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP7,349.56
(exc. VAT)
PHP8,231.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,349.56 |
*price indicative
- RS Stock No.:
- 700-611
- Mfr. Part No.:
- 6314C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 150mm | |
| Race Width | 35mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 68kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 115kN | |
| Bore Type | Round | |
| Series | 63 Series | |
| Limiting Speed | 5400rpm | |
| Flange Outside Diameter | 130mm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 150mm | ||
Race Width 35mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 68kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 115kN | ||
Bore Type Round | ||
Series 63 Series | ||
Limiting Speed 5400rpm | ||
Flange Outside Diameter 130mm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Single row deep groove ball bearing is engineered for high-performance applications requiring reliable radial contact. This bearing features Advanced construction with a pressed steel cage and is designed as an open bearing, enabling optimal functionality. With an internal diameter of 70 mm and an external diameter of 150 mm, it provides robust support for rotary elements, ensuring smooth movement and longevity. The bearing's mass of 2.52 kg underscores its durability, making it Ideal for industrial uses where quality and endurance are paramount. Operating effectively in varying conditions, it maintains performance standards across a range of rigorous applications.
Dynamic load capacity of 115,000,000 mN ensures excellent performance under heavy loads
Static load capacity of 68,000,000 mN allows for stability even in stationary applications
Fatigue limit load of 5,100,000 mN provides longevity and reduces maintenance frequency
Min operating temperature of -40°C (233.15 °K) ensures usability in extreme environments
Max operating temperature of 120°C (393.15 °K) allows for safe operation in elevated temperature scenarios
Radial clearance class C3 enables a greater internal clearance for superior operational reliability
Min shoulder diameter of 81 mm facilitates proper fit and positioning within machinery
Max shoulder diameter of 139 mm supports seamless integration into a variety of setups
Designed for both oil and grease lubrication, ensuring flexibility in maintenance choices
Coefficient of friction (f0) at 13.2 optimises efficiency during operation
Related links
- SNR 6314C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- NSK 6314C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6314ZZC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6308NRC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6312Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6212C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6313C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6308NR 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
