SNR 6311ZZ 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- RS Stock No.:
- 700-245
- Mfr. Part No.:
- 6311ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,293.01
(exc. VAT)
PHP3,688.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,293.01 |
*price indicative
- RS Stock No.:
- 700-245
- Mfr. Part No.:
- 6311ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 55mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 29mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 44700N | |
| Dynamic Load Rating | 75300N | |
| Series | 631 | |
| Limiting Speed | 7600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 55mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 29mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 44700N | ||
Dynamic Load Rating 75300N | ||
Series 631 | ||
Limiting Speed 7600rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Single row deep groove ball bearing is designed for a versatile range of applications, providing reliable performance and efficiency. With its robust construction, incorporating radial contact and a pressed steel cage, this bearing ensures durability even under demanding conditions. Suitable for use in various industries, it seamlessly combines high load capacity with reduced friction, making it an Ideal choice for machinery and automotive needs.
Single row design allows for efficient load distribution and reduced friction
Radial contact ensures stability and reliability under a variety of operational conditions
Pressed steel cage enhances durability while minimising weight
Dynamic load capacity of 75,300,000 mN supports heavy-duty applications
Robust static load capacity of 44,700,000 mN for reliable performance under stationary conditions
Fatigue limit load of 2,030,000 mN provides assurance against premature failure
Effective thermal speed rating of 43,200 °/s ensures suitability for high-speed operations
Optimal operating temperature range from -30°C to 120°C provides versatility in diverse environments
Exceptional bearing frequencies facilitate precise operational monitoring
Related links
- SNR 6310HT200 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6309F604 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6019C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6210C4 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6311EEC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6311EE 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6019ZZC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6209ZC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
