NTN 6307ZNRC3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- RS Stock No.:
- 700-156
- Mfr. Part No.:
- 6307ZNRC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,483.05
(exc. VAT)
PHP3,901.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,483.05 |
*price indicative
- RS Stock No.:
- 700-156
- Mfr. Part No.:
- 6307ZNRC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 19.1kN | |
| Dynamic Load Rating | 37kN | |
| Series | 6307ZNRC3 | |
| Bore Type | Cylindrical | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 19.1kN | ||
Dynamic Load Rating 37kN | ||
Series 6307ZNRC3 | ||
Bore Type Cylindrical | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is expertly engineered for reliable performance in various applications. Designed for radial contact, it features a pressed steel cage and incorporates a snap ring groove on the outer diameter, ensuring secure positioning within assemblies. This bearing offers robust construction that accommodates both dynamic and static loads, making it Ideal for demanding operational environments. With a minimum operating temperature of 233.15 °K and a maximum of 393.15 °K, it maintains functionality across a wide thermal range.
Single row configuration optimises load distribution
Pressed steel cage design ensures strength and durability
Snap ring groove on the outer diameter helps secure positioning
Dynamic load capacity of 37,000,000 mN enhances reliability
Static load capacity of 19,100,000 mN provides robust support
High fatigue limit load of 1,470,000 mN prolongs service life
Operating temperature range accommodates diverse applications
Min and max groove width ensures precise fitting
Radial clearance class C3 allows for efficient operation
Mass of 0.457 kg ensures lightweight performance for adaptable use
Related links
- NTN 6307CM 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307LLBCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307ZZCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- NSK 6307DDU 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-C4 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- SNR 6307 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-Z 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- SKF 62307-2RS1 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
