SKF 62307-2RS1 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD

Subtotal (1 pack of 5 units)*

PHP33,918.59

(exc. VAT)

PHP37,988.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP33,918.59PHP6,783.718

*price indicative

RS Stock No.:
586-477
Mfr. Part No.:
62307-2RS1
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

35mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

80mm

Race Width

31mm

Ball Material

Bearing Steel

Cage Material

Sheet Metal

Race Material

Bearing Steel

Number of Rows

1

Static Load Rating

19kN

Internal Clearance

CN

Dynamic Load Rating

33.2kN

Standards/Approvals

RoHS

Series

62307-2RS1

Bore Type

Cylindrical

Limiting Speed

6000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IT
The SKF High Performance Bearing exemplifies durability and precision engineering, crafted to endure the demanding conditions found in various industrial applications. Designed with unparalleled attention to detail, this product offers minimal friction, ensuring smooth operation and extended service life. Utilising advanced materials and innovative sealing technology, it safeguards against contaminants while reducing maintenance needs. This bearing's exceptional load bearing capacity makes it an ideal choice for heavy duty operations, elevating your machinery's performance with remarkable efficiency. Its reliable design fosters confidence in both new and retrofitted applications, transforming operational capabilities and optimising system reliability.

Robust sealing mechanisms protect against dirt and moisture intrusion

Low friction design enhances energy efficiency and performance

Suitable for high speed applications promoting operational efficiency

Versatile compatibility with various machinery types ensures broad usability

Minimal maintenance requirements enable lower service costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy