FAG 6307-Z 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- RS Stock No.:
- 312-204
- Mfr. Part No.:
- 6307-Z
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP2,235.95
(exc. VAT)
PHP2,504.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,235.95 |
*price indicative
- RS Stock No.:
- 312-204
- Mfr. Part No.:
- 6307-Z
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 35mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 19100N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 35500N | |
| Bore Type | Cylindrical | |
| Series | 63 | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 12300rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 80mm | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 35mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 19100N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 35500N | ||
Bore Type Cylindrical | ||
Series 63 | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 12300rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 80mm | ||
Race Type Deep Grooved | ||
The FAG Deep Groove Ball Bearing is expertly engineered to deliver robust performance even in demanding applications. Designed for versatility, this bearing is perfect for both radial and axial loads, ensuring reliable operation across various machinery. Its unique non-contact shield design aids in reducing friction and extending the operational life, while the steel sheet metal cage provides optimal support, enhancing stability under load. With an impressive range of temperature resistance and dimensional stability, this bearing performs effectively in a variety of environments.
Lightweight portability makes installation straightforward
Optimised for grease lubrication reducing maintenance needs
Exemplary performance in both radial and axial loading conditions
Related links
- FAG 6307-C4 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-RSR 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-RSR-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-Z-C3 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- SKF 6307-Z 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- SKF 6307-Z/C3 1 Row Ball Bearing - 35 mm ID, 80 mm OD
