FAG 6307-C4 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- RS Stock No.:
- 310-395
- Mfr. Part No.:
- 6307-C4
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP2,041.32
(exc. VAT)
PHP2,286.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,041.32 |
*price indicative
- RS Stock No.:
- 310-395
- Mfr. Part No.:
- 6307-C4
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 19100N | |
| Dynamic Load Rating | 35500N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 12300rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 19100N | ||
Dynamic Load Rating 35500N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 12300rpm | ||
Bearing Type Deep Groove | ||
The FAG Deep Groove Ball Bearing is designed for efficiency and durability in demanding applications. Engineered with a steel sheet metal cage, it provides reliable performance and stability under varying loads. Its dimensional and heat stabilization capabilities allow it to function effectively at temperatures up to 120°C. The bearing is equipped with a larger internal clearance than standard models, making it an ideal choice for operations requiring additional space to accommodate thermal expansion and other factors.
Features a cylindrical bore type for precise fit and alignment
Lightweight design aids in reducing overall assembly weight
Optimal for use in various industries including manufacturing and automotive
Related links
- SKF 6307/C4 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-Z 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-RSR 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-RSR-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6207-C-2HRS-C4 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-C-C4 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
