SNR 6307 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- RS Stock No.:
- 732-783
- Mfr. Part No.:
- 6307
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,091.21
(exc. VAT)
PHP1,222.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,091.21 |
*price indicative
- RS Stock No.:
- 732-783
- Mfr. Part No.:
- 6307
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 19.3kN | |
| Dynamic Load Rating | 35.2kN | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 19.3kN | ||
Dynamic Load Rating 35.2kN | ||
Limiting Speed 14000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NTN Single row deep groove ball bearing is designed for efficient and reliable radial contact, making it Ideal for a variety of applications. Featuring a robust pressed steel cage and an open design, this bearing offers enhanced performance and ease of maintenance. With a dynamic load capacity of 65.1 million mN and a static load capacity of 37.9 million mN, it ensures durability under demanding conditions. The Bearing is suitable for high-speed operations, boasting a reference thermal speed of 46,200 °/s and a mechanical limit speed of up to 60,000 °/s. This bearing also operates efficiently across a temperature range of -40 °C to 120 °C, ensuring versatility across various industrial environments.
Single row design for optimised radial load support
Pressed steel cage enhances structural integrity and durability
Dynamic load capacity ensures longevity in high-stress applications
Open configuration for easy lubrication and maintenance
Versatile temperature operation from -40 °C to 120 °C
High-speed capabilities support a reference thermal speed of 46,200 °/s
Robust static load capacity for reliable performance even under heavy loads
Min fillet radius of 2 mm improves installation flexibility
Effective for a wide range of industrial uses, making it adaptable and practical
Related links
- NSK 6307 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-C4 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-Z 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- SKF 6307 NR 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- SKF 6307-2Z/C3GJN 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- SKF 6307-2Z/VA208 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-RSR 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- SKF 6307 M/C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
