NTN 16005C3 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- RS Stock No.:
- 699-979
- Mfr. Part No.:
- 16005C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP709.97
(exc. VAT)
PHP795.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP709.97 |
*price indicative
- RS Stock No.:
- 699-979
- Mfr. Part No.:
- 16005C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 47mm | |
| Race Width | 8mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 5100N | |
| Dynamic Load Rating | 9.25kN | |
| Series | 160 | |
| Bore Type | Round | |
| Limiting Speed | 2500rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 47mm | ||
Race Width 8mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 5100N | ||
Dynamic Load Rating 9.25kN | ||
Series 160 | ||
Bore Type Round | ||
Limiting Speed 2500rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is expertly engineered for reliable performance in a variety of applications. Designed for radial contact, this bearing features a pressed steel cage and is available in an open configuration, making it Ideal for scenarios requiring minimal maintenance. With precise dimensions of 25 mm for internal diameter and 47 mm for external diameter, it offers an efficient fit for various machinery. Its robust design is complemented by a radial clearance class of C3, ensuring optimal performance even under higher loads. This bearing not only meets the demands of modern machinery but also excels in environments requiring durability and longevity.
Designed with a pressed steel cage for enhanced durability and stability
Offers a dynamic load capacity of 9250000 mN supporting high performance applications
Features a fatigue limit load of 400000 mN promoting longevity under continuous operation
Provides flexibility with operating temperatures ranging from 233.15 °K to 393.15 °K
Min shoulder diameter is 27 mm ensuring a secure fit within housing
Max shoulder diameter of 45 mm allows compatibility with various design specifications
Includes a maximum shaft and housing fillet radius of 0.3 mm for improved alignment
Facilitates efficient lubrication with oil limit speed reaching 108000 °/s
Grease lubrication limit speed up to 90000 °/s enhances maintenance options
Related links
- NTN 6005NRC3 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLU/LP03 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLUC4/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005ZZC3/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLUC3/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLUNR/2AS 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLUNRC3/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLBCM/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
