NTN 6005LLUC3/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- RS Stock No.:
- 700-554
- Mfr. Part No.:
- 6005LLUC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP509.95
(exc. VAT)
PHP571.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP509.95 |
*price indicative
- RS Stock No.:
- 700-554
- Mfr. Part No.:
- 6005LLUC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 5850N | |
| Dynamic Load Rating | 11.2kN | |
| Series | 600 | |
| Bore Type | Round | |
| Limiting Speed | 1567rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 5850N | ||
Dynamic Load Rating 11.2kN | ||
Series 600 | ||
Bore Type Round | ||
Limiting Speed 1567rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is engineered for reliable performance in various applications where radial contact is essential. Designed with a pressed steel cage and contact Seals on both sides, this bearing prioritises durability and efficiency. Its Compact dimensions, with an internal diameter of 25 mm and an external diameter of 47 mm, make it suitable for a range of machinery while ensuring optimal stability. The innovative C3 radial clearance class and a mass of only 0.08 kg further enhance its operational capabilities, allowing this bearing to perform under demanding conditions, thereby fulfilling both industrial and mechanical requirements with ease.
Robust design featuring a pressed steel cage for enhanced longevity
Contact Seals on both sides prevent contamination, improving reliability
Radial clearance class C3 allows for better performance under varying load conditions
Lightweight at 0.08 kg for easy installation without compromising strength
Dynamic load capacity of 11,200 mN ensures it can handle significant operational stress
Static load of 5,850 mN delivers consistent performance in stationary applications
Fatigue limit load of 380,000 mN maximises durability and lifespan
Operates effectively across a wide temperature range, from -25 to 110 °C
Related links
- NTN 6005LLUC4/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005ZZC3/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLUNRC3/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLBCM/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005ZZNR/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLUC2/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLUCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005ZZCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
