NTN 6005ZZNR/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- RS Stock No.:
- 699-055
- Mfr. Part No.:
- 6005ZZNR/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,259.83
(exc. VAT)
PHP1,411.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,259.83 |
*price indicative
- RS Stock No.:
- 699-055
- Mfr. Part No.:
- 6005ZZNR/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 47mm | |
| Race Width | 12mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 5.85kN | |
| Dynamic Load Rating | 11.2kN | |
| Series | 6005 | |
| Bore Type | Round | |
| Limiting Speed | 15000rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 47mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 47mm | ||
Race Width 12mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 5.85kN | ||
Dynamic Load Rating 11.2kN | ||
Series 6005 | ||
Bore Type Round | ||
Limiting Speed 15000rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 47mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is engineered for radial contact, offering superior performance in a variety of applications. With a pressed steel cage and snap ring integrated into the design, it effectively accommodates operational stresses while providing maximum durability. This bearing is designed to withstand diverse conditions, making it an Ideal choice for machine tool and automotive applications. Its Compact structure combined with efficient load handling makes it essential for enhancing the reliability and efficiency of rotating machinery. Perfectly suited for grease lubrication, this component ensures long service life and exceptional functionality.
Compact design with a radial contact configuration enhances operational efficiency
Pressed steel cage provides robust support for improved longevity
Snap ring feature secures the bearing in place, preventing displacement during use
Radial clearance class CN optimises loading capability within critical applications
Ideal for various operating temperatures, facilitating versatility in several environments
Mass of 0.08 kg ensures lightweight installation without compromising strength
Dynamic load capacity of 11,200,000 mN enables it to handle substantial forces with ease
Fatigue limit load of 380,000 mN delivers reliability under cyclic loading conditions
Grease lubrication limit speed of 90,000 °/s permits smooth operation in high-speed settings
Related links
- NTN 6005LLUNRC3/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLUC4/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLBCM/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005ZZC3/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLUC3/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLUC2/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLUCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005ZZCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
