NTN 6005LLUC4/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- RS Stock No.:
- 699-050
- Mfr. Part No.:
- 6005LLUC4/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,302.38
(exc. VAT)
PHP1,458.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,302.38 |
*price indicative
- RS Stock No.:
- 699-050
- Mfr. Part No.:
- 6005LLUC4/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 12mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 5.85kN | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 11.2kN | |
| Series | 6005 | |
| Bore Type | Round | |
| Limiting Speed | 9400rpm | |
| Race Type | Plain | |
| Flange Outside Diameter | 47mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 12mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 5.85kN | ||
Internal Clearance C4 | ||
Dynamic Load Rating 11.2kN | ||
Series 6005 | ||
Bore Type Round | ||
Limiting Speed 9400rpm | ||
Race Type Plain | ||
Flange Outside Diameter 47mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Deep groove ball bearing is engineered for maximum reliAbility and performance in diverse applications. Its single row structure incorporates a robust pressed steel cage and contact Seals on both sides, ensuring superior durAbility while minimising maintenance needs. This precision component is specifically designed to handle radial loads with efficiency, making it an essential choice for machinery requiring smooth and consistent operational capabilities. With a low mass and optimal internal diameter, it is tailored for high-speed and high-load environments, providing an unparalleled balance of robustness and efficiency. Enhanced with a radial clearance class of C4, this bearing stands out for its Ability to operate under varying conditions, contributing significantly to equipment lifespan and performance.
Designed for radial contact, ensuring effective load distribution
Pressed steel cage offers enhanced strength and durability
Contact Seals on both sides protect against contaminants
Low mass of 0.08 kg supports lightweight applications
Dynamic load capacity of 11,200,000 mN for high-performance needs
Static load capacity of 5,850,000 mN for added reliability
Fatigue limit load of 380,000 mN ensures longevity
Coefficient of 14.5 aids in operational efficiency
Grease lubrication limit speed reaching 56,400 °/s
Wide operating temperature range from 248.15 °K to 383.15 °K
Min and Max shoulder diameters facilitate versatile fitting applications
Related links
- NTN 6005ZZC3/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLUC3/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLUNRC3/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLBCM/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005ZZNR/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLUC2/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLUCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005ZZCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
