NTN 6005LLBCM/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- RS Stock No.:
- 699-046
- Mfr. Part No.:
- 6005LLBCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,084.46
(exc. VAT)
PHP1,214.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,084.46 |
*price indicative
- RS Stock No.:
- 699-046
- Mfr. Part No.:
- 6005LLBCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 47mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 5.85kN | |
| Dynamic Load Rating | 11.2kN | |
| Bore Type | Round | |
| Series | 6005 | |
| Limiting Speed | 15000rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 47mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 47mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 5.85kN | ||
Dynamic Load Rating 11.2kN | ||
Bore Type Round | ||
Series 6005 | ||
Limiting Speed 15000rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 47mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is engineered for exceptional performance in radial contact applications. Designed with a pressed steel cage and non-contact Seals on both sides, this bearing ensures effective sealing while maintaining low friction for improved efficiency. It is precision-manufactured to provide superb reliability across various operating environments, making it a go-to choice for engineering professionals. This bearing features an internal diameter of 25 mm and an external diameter of 47 mm, providing a Compact solution for light to moderate loads. Its impressive dynamic load capacity of 11,200,000 mN and static load capacity of 5,850,000 mN enable it to sustain demanding operational conditions, ensuring your machinery operates smoothly and efficiently.
Features a pressed steel cage for enhanced durability and reliability
Non-contact Seals prevent contamination while minimising friction
Compact design allows for easy installation in confined spaces
Dynamic load capacity of 11,200,000 mN ensures performance under heavy loads
Static load capacity of 5,850,000 mN supports heavy static loads without failure
Grease lubrication limit speed of 90,000 °/s promotes efficient operation
Optimised for a wide temperature range, operating effectively between 248.15 °K and 383.15 °K
Compatibility with various shoulder diameters ensures flexible application in different machinery
Related links
- NTN 6005LLUNRC3/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLUC4/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005ZZC3/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLUC3/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005ZZNR/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLUC2/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLUCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005ZZCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
