NTN 6005LLUNR/2AS 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- RS Stock No.:
- 699-051
- Mfr. Part No.:
- 6005LLUNR/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,499.02
(exc. VAT)
PHP1,678.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,499.02 |
*price indicative
- RS Stock No.:
- 699-051
- Mfr. Part No.:
- 6005LLUNR/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 47mm | |
| Race Width | 12mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 5.85kN | |
| Dynamic Load Rating | 11.2kN | |
| Bore Type | Round | |
| Series | 6005 | |
| Limiting Speed | 9400rpm | |
| Flange Outside Diameter | 47mm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 47mm | ||
Race Width 12mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 5.85kN | ||
Dynamic Load Rating 11.2kN | ||
Bore Type Round | ||
Series 6005 | ||
Limiting Speed 9400rpm | ||
Flange Outside Diameter 47mm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for optimal performance in applications requiring radial contact. Engineered with a pressed steel cage and integrated snap ring, this bearing ensures minimal friction and enhanced durability. Featuring effective contact Seals on both sides, it provides robust protection against contaminants while maintaining superior lubrication. With precise dimensions, including an internal diameter of 25 mm and an external diameter of 47 mm, this bearing excels in maintaining operational efficiency across various industries. Its commendable load capacities, paired with a Compact design, make it a reliable choice for mechanical setups where space and performance are equally critical.
Single row design enhances load distribution for improved longevity
Pressed steel cage maximises strength while minimising weight
Contact Seals prevent ingress of dust and moisture, prolonging bearing life
Radial clearance class CN ensures proper fitting in most applications
Compact dimensions allow for versatile integration into machinery
Favourable dynamic and static load ratings support high-performance operations
Designed to operate effectively at varied temperatures, ensuring reliability
Related links
- NTN 16005C3 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005NRC3 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLU/LP03 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLUC4/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005ZZC3/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLUC3/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLUNRC3/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLBCM/5K 1 Row Ball Bearing - 25 mm ID, 47 mm OD
