NTN 16008C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- RS Stock No.:
- 699-598
- Mfr. Part No.:
- 16008C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,232.31
(exc. VAT)
PHP1,380.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,232.31 |
*price indicative
- RS Stock No.:
- 699-598
- Mfr. Part No.:
- 16008C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 68mm | |
| Race Width | 9mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 9650N | |
| Dynamic Load Rating | 14kN | |
| Bore Type | Round | |
| Series | 160 | |
| Limiting Speed | 1667rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 68mm | ||
Race Width 9mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 9650N | ||
Dynamic Load Rating 14kN | ||
Bore Type Round | ||
Series 160 | ||
Limiting Speed 1667rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for reliable performance in a variety of applications. Designed with precision, this bearing features a radial contact design and a pressed steel cage, optimising its Ability to handle moderate to heavy loads. Whether in machinery or automotive settings, it ensures smooth operation and minimal friction. With a dynamic load capacity of 14,000,000 mN and a static load capacity of 9,650,000 mN, this bearing is built to withstand demanding conditions. Operating within a temperature range from 233.15 K to 393.15 K, it guarantees consistent performance even in extreme environments. Ideal for those seeking quality and durAbility in their mechanical components.
Radial contact design enhances load distribution for improved reliability
Pressed steel cage construction ensures strength and longevity
Dynamic load capacity of 14000000 mN supports robust applications
Static load capability of 9650000 mN provides stability under stationary loads
Fatigue limit load of 685000 mN reduces risk of premature failure
Maximum operating speeds of 72000 °/s for oil lubrication and 60000 °/s for grease lubrication
Minimum shoulder diameter of 42 mm allows for compatibility with various shaft dimensions
Temperature tolerant from 233.15 K to 393.15 K for versatile application use
Related links
- NTN 6008NR 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- NTN 6008LLUNR/2AS 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- NTN 6008ZZNR/2AS 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- NTN 6008LLUC3/5K 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- NTN 6008ZZCM/5K 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6008 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6008 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- NSK 6008 1 Row Ball Bearing - 40 mm ID, 68 mm OD
