NTN 6008ZZNR/2AS 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- RS Stock No.:
- 698-575
- Mfr. Part No.:
- 6008ZZNR/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,315.67
(exc. VAT)
PHP2,593.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,315.67 |
*price indicative
- RS Stock No.:
- 698-575
- Mfr. Part No.:
- 6008ZZNR/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 68mm | |
| Race Width | 15mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 11.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 18.6kN | |
| Series | 6008 | |
| Bore Type | Round | |
| Limiting Speed | 10000rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 68mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 68mm | ||
Race Width 15mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 11.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 18.6kN | ||
Series 6008 | ||
Bore Type Round | ||
Limiting Speed 10000rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 68mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing designed to provide reliable and efficient operation in various mechanical applications. Engineered with precision, this single-row bearing features a robust pressed steel cage and shields on both sides, ensuring optimal protection against contaminants. Its radial contact design allows for smooth rotation and reduced friction, making it an Ideal choice for machinery that requires durability and longevity. Operating efficiently under a wide range of temperatures, the bearing's construction caters to both standard and specialised industrial needs.
Robust pressed steel cage enhances durability
Dual shields provide excellent protection against contaminants
Radial contact design ensures smooth operation with minimal friction
Designed for both standard and specialised applications
Operates effectively at low and high temperatures
Offers a dynamic load capacity of 18,600,000 mN for reliability
Low mass of 0.19 kg simplifies installation and reduces wear
Fatigue limit load of 890,000 mN ensures long-lasting performance
Related links
- NTN 6008LLUNR/2AS 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- NTN 63/28LLUNR/2AS 1 Row Ball Bearing - 28 mm ID, 68 mm OD
- NTN 63/28ZZ/2AS 1 Row Ball Bearing - 28 mm ID, 68 mm OD
- NTN 6008NR 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- NTN 16008C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- NTN 6008LLUC3/5K 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- NTN 6008ZZCM/5K 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- NTN 63/28LLU/2AS 1 Row Deep Groove Ball Bearing - 28 mm ID, 68 mm OD
