NTN 6008LLUC3/5K 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- RS Stock No.:
- 700-572
- Mfr. Part No.:
- 6008LLUC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP947.25
(exc. VAT)
PHP1,060.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP947.25 |
*price indicative
- RS Stock No.:
- 700-572
- Mfr. Part No.:
- 6008LLUC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 68mm | |
| Race Width | 15mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 11500N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 18.6kN | |
| Bore Type | Round | |
| Series | 600 | |
| Limiting Speed | 1017rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 68mm | ||
Race Width 15mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 11500N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 18.6kN | ||
Bore Type Round | ||
Series 600 | ||
Limiting Speed 1017rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is expertly engineered to facilitate smooth rotational motion in various applications. Designed with a pressed steel cage and contact Seals on both sides, this bearing effectively prevents the ingress of contaminants, ensuring durability and reliability over time. The optimal design with a radial contact feature supports considerable load capacities while maintaining efficient performance levels, making it an Ideal choice for industrial machinery and automotive applications alike. With an internal diameter of 40 mm and an external diameter of 68 mm, this bearing meets stringent performance standards, ensuring seamless operation even in demanding conditions.
Robust construction ensures long-lasting performance and reliability
Rated C3 for radial clearance, accommodating thermal expansion and operational demands
Lightweight design with a mass of only 0.19 kg facilitates easy installation
Dynamic load capacity of 18,600,000 mN supports heavy-duty applications
Grease lubrication limit speed of 36,600 °/s enhances operational efficiency
Extreme temperature resilience with a maximum operating temperature of 383.15 °K
Designed with minimal shoulder diameters to optimise fitting precision
Compatible with minimal fillet radius needs, ensuring versatile application
Manufacturer's confidence in quality backed by industry standards
Related links
- NTN 6008ZZCM/5K 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- NTN 6008LLUCM/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- NTN 6008ZZC3/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- NTN 6008LLBCM/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- NTN 6909ZZ/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 68 mm OD
- NTN 6008NR 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- NTN 16008C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- NTN 6008LLUNR/2AS 1 Row Ball Bearing - 40 mm ID, 68 mm OD
