NTN 6008LLBCM/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- RS Stock No.:
- 698-571
- Mfr. Part No.:
- 6008LLBCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,770.51
(exc. VAT)
PHP1,982.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,770.51 |
*price indicative
- RS Stock No.:
- 698-571
- Mfr. Part No.:
- 6008LLBCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 40mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 68mm | |
| Race Width | 15mm | |
| Cage Material | Pressed Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 11.5kN | |
| Dynamic Load Rating | 18.6kN | |
| Bore Type | Round | |
| Limiting Speed | 10000rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 40mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 68mm | ||
Race Width 15mm | ||
Cage Material Pressed Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 11.5kN | ||
Dynamic Load Rating 18.6kN | ||
Bore Type Round | ||
Limiting Speed 10000rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for optimal performance in radial contact applications. Engineered with a pressed steel cage and equipped with non-contact Seals on both sides, this bearing delivers reliable operation while minimising friction and wear. With an internal diameter of 40 mm and an external diameter of 68 mm, it offers versatile compatibility for various machinery needs. Weighing only 0.19 kg, it is lightweight yet robust, ensuring durability under demanding conditions.
Radial clearance class CM provides improved handling of radial loads
Minimum fillet radius of 1 mm facilitates smooth installation
Dynamic load rating of 18600000 mN ensures extensive load-bearing capacity
Static load rating of 11500000 mN contributes to superior stability
Fatigue limit load of 890000 mN enhances durability over time
Grease lubrication limit speed of 60000 °/s allows for high-speed applications
Operates efficiently within a temperature range of 248.15 °K to 383.15 °K
Optimised shoulder diameters for compatibility with diverse shaft dimensions
Related links
- NTN 6008LLUCM/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- NTN 6008ZZC3/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- NTN 6008CM 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- NTN 6909ZZ/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 68 mm OD
- NTN 6909LLU/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 68 mm OD
- SNR 6008ZZC3 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- NSK 6008 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- SNR 6008ZZ 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
