NTN 6008LLUNR/2AS 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- RS Stock No.:
- 698-572
- Mfr. Part No.:
- 6008LLUNR/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,784.62
(exc. VAT)
PHP4,238.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,784.62 |
*price indicative
- RS Stock No.:
- 698-572
- Mfr. Part No.:
- 6008LLUNR/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 68mm | |
| Race Width | 15mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 11.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 18.6kN | |
| Series | 6008 | |
| Bore Type | Round | |
| Limiting Speed | 6100rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 68mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 68mm | ||
Race Width 15mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 11.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 18.6kN | ||
Series 6008 | ||
Bore Type Round | ||
Limiting Speed 6100rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 68mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing designed for radial contact, featuring a robust pressed steel cage. This bearing enhances reliability with contact Seals on both sides, making it suitable for a range of applications where durability and efficiency are critical. Its precision engineering ensures optimal performance under varying operational conditions, and it is built to withstand both dynamic and static loads with impressive load capacities. With dimensions that facilitate easy integration into various machinery, The NTN 6008LLUNR/2AS stands as a dependable choice for industrial and commercial purposes.
Designed for radial contact to enable effective load distribution
Equipped with contact Seals on both sides to enhance protection against contaminants
Constructed with a pressed steel cage for superior strength and durability
Offers a dynamic load capacity of 18.6 million mN for reliable performance
Static load capacity of 11.5 million mN adds to the bearing's sturdy functionality
Fitted with a fatigue limit load of 890,000 mN to ensure long service life
Can operate effectively within a temperature range of 248.15 K to 383.15 K
Features a minimal fillet radius for improved fitting precision
Compact dimensions allow compatibility with various industrial applications
Related links
- NTN 6008ZZNR/2AS 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- NTN 63/28LLUNR/2AS 1 Row Ball Bearing - 28 mm ID, 68 mm OD
- NTN 63/28ZZ/2AS 1 Row Ball Bearing - 28 mm ID, 68 mm OD
- NTN 6008NR 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- NTN 16008C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- NTN 6008LLUC3/5K 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- NTN 6008ZZCM/5K 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- NTN 63/28LLU/2AS 1 Row Deep Groove Ball Bearing - 28 mm ID, 68 mm OD
