SNR 6205NRZZ 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- RS Stock No.:
- 699-233
- Mfr. Part No.:
- 6205NRZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,471.14
(exc. VAT)
PHP1,647.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,471.14 |
*price indicative
- RS Stock No.:
- 699-233
- Mfr. Part No.:
- 6205NRZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 7900N | |
| Dynamic Load Rating | 14.8kN | |
| Series | 6205 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 17000rpm | |
| Flange Outside Diameter | 52mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 7900N | ||
Dynamic Load Rating 14.8kN | ||
Series 6205 | ||
Bore Type Deep Groove | ||
Limiting Speed 17000rpm | ||
Flange Outside Diameter 52mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing delivers exceptional performance and reliability for a variety of applications. Engineered with a pressed steel cage and snap ring groove, this bearing ensures stable and efficient operation under radial loads. Designed for durability, it features shields on both sides to protect against contaminants, enhancing longevity. The Compact dimensions, including a 25 mm internal diameter and a 52 mm external diameter, make it an Ideal choice for space-constrained environments. With rated dynamic and static loads of 14.8 MN and 7.9 MN respectively, this bearing is capable of sustaining significant operational stresses and thermal variations, making it a versatile component for numerous industrial settings.
Designed for radial contact providing effective load support
Pressed steel cage configuration allows for reduced friction
Snap ring groove enhances assembly integrity and stability
Dual shields offer protection from debris and extend bearing life
Dynamic load rating of 14.8 MN supports high-stress conditions
Static load rating of 7.9 MN ensures reliability during stationary periods
Compact dimensions accommodate a range of installation constraints
Optimised performance across a wide temperature range from -30°C to 120°C
Reference thermal speed of 84000 RPM improves operational efficiency
Low mass of 0.124 kg facilitates easy handling and installation
Related links
- SNR 6205KEEC3 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205NRZ 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205NREE 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205ZZC4 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205KEE 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 4205A 2 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205G15C4 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205G15C3 1 Row Bearing Kit - 25 mm ID, 52 mm OD
