SNR 6205G15C4 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- RS Stock No.:
- 699-141
- Mfr. Part No.:
- 6205G15C4
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,006.69
(exc. VAT)
PHP1,127.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,006.69 |
*price indicative
- RS Stock No.:
- 699-141
- Mfr. Part No.:
- 6205G15C4
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 25mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 7900N | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 14.8kN | |
| Series | 6205 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 22000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 25mm | ||
Product Type Bearing Kit | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 7900N | ||
Internal Clearance C4 | ||
Dynamic Load Rating 14.8kN | ||
Series 6205 | ||
Bore Type Deep Groove | ||
Limiting Speed 22000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is engineered for optimum performance in various applications, delivering reliable support and reduced friction. Designed with a polyamide cage and radial contact, this bearing effectively accommodates both dynamic and static loads, ensuring smooth operation. Its Compact dimensions allow for versatile installation, catering to both space-constrained environments and high-load conditions. Ideal for use in machinery that requires precise movement, this bearing's robust construction helps enhance operational longevity.
Internal diameter of 25 mm for compatibility with various shaft sizes
External diameter of 52 mm contributes to robust load handling capacity
Bearing width of 15 mm ensures a Compact design without compromising strength
Radial clearance class C4 optimises performance under varying load conditions
Dynamic load capacity of 14800000 mN signifies resilience and reliability
Static load capacity of 7900000 mN enables support for heavy stationary loads
Fatigue limit load of 360000 mN enhances durability during repeated use
Maximum operating temperature of 393.15 °K caters to intense operational environments
Bearings frequencies are tailored for smooth operation across various speeds
Related links
- SNR 6205KEEC3 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205NREE 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205ZZC4 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205KEE 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205NRZ 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 4205A 2 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205G15C3 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205NRZZ 1 Row Bearing Kit - 25 mm ID, 52 mm OD
