SNR 6205KEE 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- RS Stock No.:
- 699-142
- Mfr. Part No.:
- 6205KEE
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP1,737.49
(exc. VAT)
PHP1,945.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,737.49 |
*price indicative
- RS Stock No.:
- 699-142
- Mfr. Part No.:
- 6205KEE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 7900N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 14.8kN | |
| Series | 6205 | |
| Bore Type | Tapered | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 7900N | ||
Internal Clearance CN | ||
Dynamic Load Rating 14.8kN | ||
Series 6205 | ||
Bore Type Tapered | ||
Limiting Speed 9000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN deep groove ball bearing is engineered for reliability and efficiency in rotary applications. Designed for radial contact, this bearing features a pressed steel cage and tapered bore, allowing for smooth operation under various loads. The product caters to a wide range of industries, providing optimal performance with minimized maintenance needs. Its robust design includes contact Seals on both sides to protect against contaminants, ensuring longevity and durability under challenging conditions. This bearing supports high mechanical limit speeds and operates effectively within a specified temperature range, making it an essential component for machinery that demands quality and performance.
Single row design maximises load capacity
Tapered bore enhances fit and alignment
Contact Seals on both sides protect against dust and moisture
Pressed steel cage reduces weight while maintaining strength
Wide operating temperature range accommodates diverse environments
High dynamic load capacity ensures stability under heavy use
Meets rigorous performance standards with minimal maintenance
Compact dimensions provide flexibility in various applications
Mass of 0.124 kg offers lightweight handling without sacrificing quality
Min fillet radius of 1 mm ensures smooth installation
Related links
- SNR 6205KEEC3 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205NREE 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205ZZC4 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205NRZ 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 4205A 2 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205G15C4 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205G15C3 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205NRZZ 1 Row Bearing Kit - 25 mm ID, 52 mm OD
