SNR 6205KEEC3 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- RS Stock No.:
- 699-143
- Mfr. Part No.:
- 6205KEEC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,737.49
(exc. VAT)
PHP1,945.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,737.49 |
*price indicative
- RS Stock No.:
- 699-143
- Mfr. Part No.:
- 6205KEEC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 25mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 7900N | |
| Dynamic Load Rating | 13.8kN | |
| Bore Type | Deep Groove | |
| Series | 6205 | |
| Limiting Speed | 8200rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 25mm | ||
Product Type Bearing Kit | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 7900N | ||
Dynamic Load Rating 13.8kN | ||
Bore Type Deep Groove | ||
Series 6205 | ||
Limiting Speed 8200rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearings are designed for reliable performance in various applications. This bearing provides optimal support with its precision-engineered internal and external diameters of 25 mm and 52 mm respectively, ensuring smooth rotation and minimal friction. With a width of 15 mm and a dynamic load capacity of 13,800,000 mN, it is suitable for high-load environments. Its robust construction includes a mass of 0.124 kg and a radial clearance class of C3, making it a dependable choice for industrial needs. The bearing also maintains efficiency over a wide temperature range, making it versatile for different working conditions.
Precision bearing design for enhanced rotation efficiency
Dynamic load capacity of 13800000 mN offering exceptional durability
Constructed with a radial clearance class of C3 for optimal performance
Min operating temperature as low as 243.15 °K suitable for cold environments
Max operating temperature up to 393.15 °K allowing for diverse applications
Includes a fatigue limit load of 360000 mN for long lasting reliability
Robust dimensions tailored for optimal fit and functionality
Low mass of 0.124 kg ensures reduced inertia in application
Accurate frequency ratings for tailored operational parameters
Related links
- SNR 6205NRZ 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205NREE 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205ZZC4 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205KEE 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205G15C4 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205G15C3 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205NRZZ 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205ZC3 1 Row Bearing Kit - 25 mm ID, 52 mm OD
