SNR 6205NREE 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- RS Stock No.:
- 699-231
- Mfr. Part No.:
- 6205NREE
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,638.43
(exc. VAT)
PHP1,835.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,638.43 |
*price indicative
- RS Stock No.:
- 699-231
- Mfr. Part No.:
- 6205NREE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 25mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 7.9kN | |
| Dynamic Load Rating | 14.8kN | |
| Series | 6205 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 25mm | ||
Product Type Bearing Kit | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 7.9kN | ||
Dynamic Load Rating 14.8kN | ||
Series 6205 | ||
Bore Type Deep Groove | ||
Limiting Speed 9000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is designed for high radial load applications, providing reliable and long-lasting performance. This bearing features a pressed steel cage and contact Seals on both sides to ensure optimal protection against contaminants. Suitable for various industrial applications, it combines the capability of supporting axial loads with radial loads, making it an excellent choice for machines requiring robust and efficient operation. With precise internal and external diameters, it offers a secure fit in a wide range of assemblies, ensuring superior functionality across different environments.
Constructed with a pressed steel cage for enhanced durability
Equipped with contact Seals on both sides to prevent contamination
Facilitates radial contact for improved load distribution
Designed with a snap ring & groove on the outer diameter for easy installation
Radial clearance class CN for effective performance under varying loads
Minimal operating temperatures down to 243.15 °K ensuring reliability in cold conditions
High dynamic load capacity of 14800000 mN ensures robust performance
Mechanical limit speed of 54000 °/s for efficient operation in high speed applications
Compact dimensions with precise tolerances for versatile installation
Related links
- SNR 6205KEEC3 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205ZZC4 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205KEE 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205NRZ 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 4205A 2 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205G15C4 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205G15C3 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205NRZZ 1 Row Bearing Kit - 25 mm ID, 52 mm OD
