SNR 6205E 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- RS Stock No.:
- 699-139
- Mfr. Part No.:
- 6205E
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,192.32
(exc. VAT)
PHP1,335.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,192.32 |
*price indicative
- RS Stock No.:
- 699-139
- Mfr. Part No.:
- 6205E
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 25mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 7900N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 14.8kN | |
| Series | 6205 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 9000rpm | |
| Flange Outside Diameter | 52mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 25mm | ||
Product Type Bearing Kit | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 7900N | ||
Internal Clearance CN | ||
Dynamic Load Rating 14.8kN | ||
Series 6205 | ||
Bore Type Deep Groove | ||
Limiting Speed 9000rpm | ||
Flange Outside Diameter 52mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is engineered for maximum efficiency and reliability in radial contact applications. Designed with precision, this bearing features a pressed steel cage and a contact seal on one side, ensuring smooth operation while effectively shielding internal components from contaminants. With robust dynamic and static load capacities, it is well-suited for a variety of industrial applications. Its Compact form is complemented by a low mass, facilitating lightweight design requirements. The dependable performance of this bearing, combined with a rounded fillet radius for enhanced durability, makes it an Ideal choice for engineers seeking both quality and longevity in their mechanical systems.
Mechanical limit speed of 54000 °/s caters to high-speed applications without compromising integrity
Wide operating temperature range from -30 °C to 120 °C allows versatility in different environments
Compact dimensions with internal and external diameters of 25 mm and 52 mm respectively facilitating easier installation
Features a low mass of 0.127 kg minimising impact on overall machine weight
Innovative design with maximum shoulder diameters enhances fitting accuracy and performance
Constructed with a pressed steel cage that optimises load distribution and durability
Related links
- SNR 6205KEEC3 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205NRZ 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 4205A 2 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205NREE 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205ZZC4 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205KEE 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205G15C4 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205G15C3 1 Row Bearing Kit - 25 mm ID, 52 mm OD
