NTN 6920 1 Row Ball Bearing - 100 mm ID, 140 mm OD
- RS Stock No.:
- 699-024
- Mfr. Part No.:
- 6920
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP16,000.13
(exc. VAT)
PHP17,920.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,000.13 |
*price indicative
- RS Stock No.:
- 699-024
- Mfr. Part No.:
- 6920
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 100mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 20mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 39.5kN | |
| Dynamic Load Rating | 45.5kN | |
| Bore Type | Round | |
| Series | 69 | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 140mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 100mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 20mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 39.5kN | ||
Dynamic Load Rating 45.5kN | ||
Bore Type Round | ||
Series 69 | ||
Limiting Speed 4500rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
Flange Outside Diameter 140mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for exceptional performance and longevity in various applications. Designed with a pressed steel cage and radial contact, this bearing supports precise operation while handling both radial and axial loads efficiently. With an internal diameter of 100mm and an external diameter of 140mm, it accommodates standard shaft sizes, making it versatile across industries. The design ensures minimal friction and smooth operation, enabling reliable performance even under varying temperature conditions, ranging from a minimum operating temperature of 233.15 °K to a maximum of 393.15 °K. Ideal for use in machinery and automotive applications, this bearing is essential for maintaining operational efficiency and durability.
Radial clearance class CN ensures optimal load handling
Mass of 0.785 kg strikes a balance between strength and weight for easy installation
Dynamic load capacity of 45,500,000 mN allows for heavy-duty applications
Static load capacity of 39,500,000 mN provides extra support in stationary conditions
Fatigue limit load of 2,440,000 mN enhances durability under continuous use
Oil lubrication limit speed of 31,800 °/s ensures reliable high-speed performance
Grease lubrication limit speed of 27,000 °/s is perfect for lower maintenance needs
Minimum shoulder diameter of 106.5 mm and maximum shoulder diameter of 133.5 mm offer flexibility in design applications
Max shaft & housing fillet radius of 1 mm contributes to smooth installation
The pressed steel cage optimises the bearing's strength and stability during operation
Related links
- NTN 6920LLU/5K 1 Row Ball Bearing - 100 mm ID, 140 mm OD
- NTN 6920ZZ/5K 1 Row Deep Groove Ball Bearing - 100 mm ID, 140 mm OD
- NSK 7920A5TRDULP3 1 Row Angular Contact Ball Bearing - 100 mm ID, 140 mm OD 20 mm Race Width
- NSK 7920CTRV1VSUMP3 1 Row Angular Contact Ball Bearing - 100 mm ID, 140 mm OD 20 mm Race Width
- NTN 2211S 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 2211SK 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 1211SK 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 1309S 45 mm ID 2 Row Ball Bearing -, 100 mm OD
