NSK 7920CTRV1VSUMP3 1 Row Angular Contact Ball Bearing - 100 mm ID, 140 mm OD 20 mm Race Width
- RS Stock No.:
- 642-310
- Mfr. Part No.:
- 7920CTRV1VSUMP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP39,793.78
(exc. VAT)
PHP44,569.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,793.78 |
*price indicative
- RS Stock No.:
- 642-310
- Mfr. Part No.:
- 7920CTRV1VSUMP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 140mm | |
| Race Width | 20mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 54kN | |
| Contact Angle | 15° | |
| Dynamic Load Rating | 52.5kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 14600rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 140mm | ||
Race Width 20mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 54kN | ||
Contact Angle 15° | ||
Dynamic Load Rating 52.5kN | ||
Bore Type Cylindrical | ||
Limiting Speed 14600rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is designed to ensure optimal performance and reliability in various applications. Featuring a Compact design with a bore diameter of 100 mm and an outside diameter of 140 mm, this bearing supports high rotational speeds while maintaining excellent load capacities. The Advanced engineering ensures effective axial and radial load handling, making it Ideal for use in machinery requiring precision and durability. Its robust construction and precision contacts enhance functionality, making it invaluable for industries that demand superior bearing performance.
Engineered for high precision, ensuring optimal alignment and minimal friction
Capable of supporting dynamic loads up to 52.5 kN, enhancing machinery reliability
Features a limiting speed of up to 14,600 min-1 with oil lubrication, promoting efficiency
Designed with a 15° contact angle to optimise load distribution and performance
Includes chamfer dimensions for improved installation and performance stability
Facilitates effective load centres with an effective load centre distance of 26.1 mm
Constructed to accommodate shaft and housing abutment dimensions for versatile applications
Lightweight design at approximately 0.800 kg, reducing overall mechanical load
Recommended for grease quantities at 4.6 g/brg, ensuring longevity and reduced maintenance
Related links
- NSK 7920A5TRDULP3 1 Row Angular Contact Ball Bearing - 100 mm ID, 140 mm OD 20 mm Race Width
- NSK 7014CTRV1VSULP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 70BER10HTSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 70BER10HTV1VSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 50TAC100CSUHPN7 3 Row Angular Contact Ball Bearing - 50 mm ID, 100 mm OD 20 mm Race Width
- NSK 7014A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 70BNR10HTSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 7210BEAT85 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
