NTN 6203NRC3 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- RS Stock No.:
- 698-845
- Mfr. Part No.:
- 6203NRC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,030.90
(exc. VAT)
PHP1,154.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,030.90 |
*price indicative
- RS Stock No.:
- 698-845
- Mfr. Part No.:
- 6203NRC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 17mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 40mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 4.6kN | |
| Dynamic Load Rating | 10.6kN | |
| Series | 6302 | |
| Bore Type | Round | |
| Limiting Speed | 18000rpm | |
| Flange Outside Diameter | 40mm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 17mm | ||
Product Type Ball Bearing | ||
Outside Diameter 40mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 4.6kN | ||
Dynamic Load Rating 10.6kN | ||
Series 6302 | ||
Bore Type Round | ||
Limiting Speed 18000rpm | ||
Flange Outside Diameter 40mm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for exceptional radial contact and robust performance in various applications. Designed with a pressed steel cage, this bearing boasts an open construction with a snap ring and groove on the outer diameter, offering unparalleled reliability and ease of installation. It is ideally suited for dynamic and static load conditions, making it a versatile choice in demanding environments. With precise dimensions and a mass of 0.066 kg, this bearing ensures smooth operation even at high speeds, providing longevity and efficiency. Supported by a leading manufacturer, this product meets stringent industry standards for quality.
Radial clearance class C3 enhances operational stability
Dynamic load carrying capacity of 10600000 mN ensures durability
Fatigue limit load rating of 355000 mN provides additional reliability
Open design facilitates easy lubrication for smooth function
Optimal temperature range of -40°C to 120°C allows for versatile applications
Min fillet radius specifications ensure compatibility with various shaft designs
Mass of 0.066 kg promotes lightweight handling and installation
Snap ring reference R40 simplifies assembly and maintenance
Related links
- NTN 6203NR 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- NTN 6203C4 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- NTN 6203ZZC4/5K 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- NTN 6203LLBC3/5K 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- NTN 6203ZZNR/5K 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- NTN 5203SCZZ/2AS 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- NTN 5203SCLLD/2AS 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- NTN 7203B 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
