NTN 6203NR 1 Row Ball Bearing - 17 mm ID, 40 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP1,030.90

(exc. VAT)

PHP1,154.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,030.90

*price indicative

RS Stock No.:
698-842
Mfr. Part No.:
6203NR
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

17mm

Product Type

Ball Bearing

Outside Diameter

40mm

Race Width

12mm

Ball Material

Steel

Race Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

4.75kN

Dynamic Load Rating

10.1kN

Bore Type

Round

Series

6203

Limiting Speed

30000rpm

Bearing Type

Deep Groove

Race Type

Deep Groove

Flange Outside Diameter

40mm

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN single row deep groove ball bearing is engineered for precision and reliability in various mechanical applications. Designed with a radial contact, this bearing features a pressed steel cage and a snap ring groove on the outer diameter, ensuring optimal performance under diverse conditions. With a robust build, it effectively supports radial loads while maintaining minimal friction. It is suitable for a wide range of uses, particularly in settings where space constraints are present and high efficiency is paramount. This bearing combines quality craftsmanship and reliability, making it an essential choice for industries demanding high performance and endurance.

Internal diameter of 17 mm optimises fit for Compact assemblies

External diameter of 40 mm adds versatility for various applications

Robust bearing width of 12 mm provides enhanced load distribution

Rated for dynamic load of 10100000 mN ensuring longevity under stress

Static load rating of 4750000 mN supports heavy duty use

Designed with a fatigue limit load of 220000 mN for increased reliability

Outstanding thermal speed reference of 108000 °/s allows for high speed applications

Maximum operating temperature of 393.15 °K ensures performance in extreme conditions

Radial clearance class CN aids in maintaining operational precision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy